10-position, 2-row male pin header with a 5.84mm pitch, designed for right-angle mounting via through-hole or panel termination. Features copper alloy contacts with tin plating, a 18A current rating, and a 600V voltage rating. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -40°C to 125°C. This lead-free component is RoHS compliant.
Molex 19427-0031 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 39.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.23inch |
| Series | MX150L™ 19427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19427-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.