This 8-position rectangular connector features a copper alloy contact material with gold plating, and is rated for 600V and 18A. It has a flammability rating of UL94 V-0 and is packaged in a tray with 280 units per package. The connector has a right-angle orientation and a pitch of 5.84mm. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Molex 194270114 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | 19427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.