
2-position, 1-row vertical header with male pin contacts and a 5.84mm pitch. Features a black housing, copper alloy contacts with tin plating, and a 18A current rating. Designed for through-hole, panel mounting with solder termination, operating between -40°C and 125°C. This component is UL94 V-0 flammability rated, ELV compliant, and low halogen.
Molex 19428-0009 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Yes |
| Series | MX150L™ 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19428-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.