Conn Wire to Board HDR 4 POS 5.84mm Solder ST Thru-Hole MX150L™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.84mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 18/ContactA |
| Max Voltage Rating | 600V |
| Tradename | MX150L™ |
| Height | 27.79mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |