
Automotive Connectors 2-WAY BLIND HOLE BOS BOSS PANEL MNT ASSY
Molex 19429-0005 technical specifications.
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Series | 19429 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0005 to view detailed technical specifications.
No datasheet is available for this part.