
This 6-position cable mount connector has a current rating of 18A and operates within a temperature range of -40°C to 125°C. It meets the UL94 V-0 flammability rating and is available in a bulk packaging quantity of 240. The connector has a straight orientation and a pitch of 5.84mm.
Molex 19429-0010 technical specifications.
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Radiation Hardening | No |
| Series | 19429 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
