Conn Housing PL 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Molex 19429-0015 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 5.84mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 18/ContactA |
| Max Voltage Rating | 600VAC |
| Tradename | MX150L™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 19429-0015 to view detailed technical specifications.
No datasheet is available for this part.