
Automotive connector assembly featuring a 4-position, 4-contact, 2-row straight male configuration. Constructed with copper alloy and copper contacts, this black panel mount connector supports a 18A current rating and a 600V AC voltage rating. It offers a 5.84mm pitch and accommodates 14AWG wire, with a crimp termination. Rated IP67 for environmental protection, it operates within a temperature range of -40°C to 125°C and meets UL94 V-0 flammability standards.
Molex 19429-0025 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Current Rating | 18A |
| Depth | 37.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 19429 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Width | 29.21mm |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.