MX150L Series 5.84mm Pitch 10 Way 2 RowMale Straight PCB Housing 19429
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Depth | 37.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 64.75mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | MX150L |
| Width | 29.21mm |
| RoHS | Compliant |