
Four-contact, male, straight, combination line connector designed for cable mounting. Features a 7.62mm pitch and accepts 8AWG wire with a 40A current rating and 600V voltage rating. Constructed with copper alloy contacts plated in tin, housed in a black, UL94 V-0 flammability rated material. Operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 23.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | 19433 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
