
2-position, 1-row male combination line connector with straight orientation. Features copper alloy contacts with tin plating, rated for 40A and 600V AC. Designed for crimp termination of 8AWG wire, operating between -40°C and 125°C. UL and CSA approved, with UL94 V-0 flammability rating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19433 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| Working Voltage | 600V |
| RoHS | Compliant |