
This Molex connector is a 2-position male crimp connector with a 7.62mm pitch, designed to operate within a temperature range of -40°C to 125°C. It has a current rating of 40A and is packaged in bulk quantities. The connector is non-compliant with glow wire standards.
Sign in to ask questions about the Molex 19436-0212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19436-0212 technical specifications.
| Current Rating | 40A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | 19436 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19436-0212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.