Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19436-0413 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 40A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 49.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.317inch |
| Series | MX150L™ 19436 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19436-0413 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
