The Molex 194400001 is a 16-contact unshrouded header with a 2-row configuration and a terminal pitch of 5.84mm. It features a straight body orientation and is designed for through-hole mounting. The header is suitable for use in applications where a compact and reliable connection is required. The operating temperature range of the header is not specified, but it is likely suitable for use in a wide range of environments. The Molex 194400001 is compliant with industry standards for connectors and interconnects.
Molex 194400001 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 5.84mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Height | 26.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 194400001 to view detailed technical specifications.
No datasheet is available for this part.