Quick Disconnect Terminal 16-22AWG Brass Yellow F 22.36mm Tin Avikrimp T/R
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Termination Method | Crimp |
| Tab Size | 2.42mm² |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |