The Molex 196001308 is a quick disconnect terminal with a female gender and 3.86mm tab size. It is designed for cable mount applications and features a tin plating. The terminal operates within a temperature range of -65°C to 105°C. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 3.86mm² |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Wire Size | 16AWG |
| Tradename | Avikrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |