
This female cable mount terminal is designed for use with wires between 18AWG and 22AWG in diameter. It features nylon insulation for durability and a straight orientation for easy installation. The terminal is compliant with ELV regulations and is available in bulk packaging with 1000 units per package.
Molex 19602-0004 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19602 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.