Quick Disconnect Terminal 10-12AWG Brass Yellow F 25.91mm Tin Loose
Checking distributor stock and pricing after the page loads.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 5.14mm² |
| Plating | Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |