Terminals .156 RECEP STRIP PLT 7M/REEL (197234002)
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| RoHS Compliant | Yes |
| Series | 19723 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |