
This female brass crimp termination is designed for use with 14-18AWG wires and is packaged in tape and reel format with 7000 pieces per pack. The termination is compliant with ELV and RoHS regulations and is halogen free with low halogen content. It is also Reach SVHC compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Molex 19723-4100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 19723-4100 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19723 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19723-4100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.