Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1A3002-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| Series | 130017 |
| Strain Relief | Yes (With) |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1A3002-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
