The Molex Mega-Fit HDR 4-contact wire to board connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 5.7mm and a maximum current rating of 23.5 amps per contact. The connector is rated for 600VDC and 600VAC and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4Power |
| Terminal Pitch | 5.7mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 23.5/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mega-Fit |
| Height | 11.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |