Conn Housing RCP 5 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit Bag
Molex 2004561215 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 5.7mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Current Rating | 23.5/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mega-Fit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.