The Molex 2005280051 is a 5-contact SKT FFC/FPC connector with a 1mm pitch, designed for surface mount applications. It features a right-angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -40°C to 150°C and a maximum voltage rating of 125V. It is rated for a maximum current of 1A per contact.
Molex 2005280051 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2005280051 to view detailed technical specifications.
No datasheet is available for this part.