The Molex 2005280151 is a 15-contact FFC/FPC connector with a 1mm pitch and solder termination. It has a right-angle body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -40 to 150°C and a maximum voltage rating of 125V. Each contact has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |