The Molex 2005280171 is a right-angle FFC/FPC connector with 17 SKT contacts, a 1mm pitch, and a maximum operating temperature range of -40°C to 150°C. It features a surface-mount design and a termination method of solder. The connector has a maximum voltage rating of 125V and a maximum current rating of 1A per contact. It is suitable for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |