Conn Shrouded Header (4 Sides) HDR 22 POS 1.27mm Solder ST Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Side Slot |
| Max Current Rating | 1.4/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 7.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |