Stamped power contact for signal and power applications. Features a male gender and straight body orientation for cable mounting. Designed for crimp termination with a 20-22 AWG wire range. Offers a maximum current rating of 7.5 A and operates within a temperature range of -40 °C to 115 °C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Stamped Power |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 7.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |