Molex 2018431030 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Rated Current (Signal) | 40 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Molex 2018431030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.