
76-position, right-angle, surface-mount QSFP-DD connector featuring female contacts and a 0.8mm pitch. This modular connector is designed for RJ11 applications and boasts a UL 94V-0 flammability rating. It offers 76 terminals for robust signal integrity.
Molex 2027180100 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 76 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 2027180100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.