Cable Assembly Patch Cord 1m USB to Pico-Lock 4 to 5 POS F-F Crimp-Crimp Pico-Lock/USB 2.0 Hub Solutions Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Connector Type A | USB |
| Connector Type B | Pico-Lock |
| Gender | F-F |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Pico-Lock/USB 2.0 Hub Solutions |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |