HDMI connector, RCP gender, 19 contacts, 0.5mm terminal pitch, solder termination, right-angle body orientation, and surface mount. Features 19 terminals, 1 port, a maximum current rating of 0.5A per contact, and a maximum voltage rating of 40VDC. Operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 2086581051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 2086581051 technical specifications.
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2086581051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.