Right-angle, surface-mount HDMI connector with 19 contacts and a 0.5mm terminal pitch. Features solder termination, 19 terminals, and a single port. Rated for 0.5A per contact and 40VDC, operating between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Molex 2086581101 technical specifications.
| Type | HDMI |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 40VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |