
This 20-conductor flat cable features a 0.5mm pitch and a length of 1.83 meters. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is compliant with ELV and RoHS regulations and is packaged in a bag. It is suitable for applications requiring a high current rating of up to 500mA and a voltage rating of up to 30V.
Molex 21020-0215 technical specifications.
| Cable Pitch | 0.5mm |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Length | 1.83m |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Conductors | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 21020-0215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
