Sign in to ask questions about the Molex 210200056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 210200056 technical specifications.
| Contact Location | Opposite Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Number of Circuits | 6 |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 210200056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.