Sign in to ask questions about the Molex 210200096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 210200096 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Current Rating | 500mA |
| ELV | Compliant |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 210200096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
