
10-conductor, 1mm pitch flat flex cable assembly designed for IDC and FFC/FPC applications. Features same-side contact location and a 1.3A current rating. Operating temperature range from -40°C to 80°C with a 30V DC voltage rating. This white jumper cable measures 76.2mm in length and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 21039-0249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 21039-0249 technical specifications.
| Cable Pitch | 1mm |
| Color | White |
| Contact Location | Same Side |
| Current Rating | 1.3A |
| Depth | 11mm |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Positions | 10 |
| Packaging | Bag |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Cable |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 21039-0249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
