Cable Assembly UL 1061 0.15m 18AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 1061 |
| Wire Size | 18AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |