Cable Assembly UL 1061 0.3m 18AWG Wire to Board 10 POS F Crimp Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 1061 |
| Wire Size | 18AWG |
| Connector Type A | Wire to Board |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |