Cable Assembly UL 1061 0.15m 26AWG Picoblade to Picoblade 1 to 1 POS M-M Crimp-Crimp Bag
Molex 2149221212 technical specifications.
| Cable Type | UL 1061 |
| Wire Size | 26AWG |
| Connector Type A | Picoblade |
| Connector Type B | Picoblade |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2149221212 to view detailed technical specifications.
No datasheet is available for this part.