Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS F Crimp Bag
Molex 2153212061 technical specifications.
| Cable Type | UL 1015 |
| Wire Size | 16AWG |
| Connector Type A | Wire to Board |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2153212061 to view detailed technical specifications.
No datasheet is available for this part.