Molex 2157102125 technical specifications.
| Cable Type | UL 10002 |
| Wire Size | 24AWG |
| Connector Type A | Crimp Terminal |
| Connector Type B | Crimp Terminal |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2157102125 to view detailed technical specifications.
No datasheet is available for this part.