The EXTreme Guardian HD Right-Angle Receptacle Assembly is a high-density power connector featuring 4 power circuits and 0 signal circuits. Designed with guide receivers for precise alignment, it utilizes gold plating in the mating area for superior connectivity and tin plating on the termination tails. This through-hole component is engineered for demanding power applications needing up to 80.0A per circuit.
Molex 2190190120 technical specifications.
| Current - Maximum per Contact | 80.0A |
| Voltage - Maximum | 125V |
| Circuits (Loaded) | 4 |
| Pitch - Mating Interface | 5.33mm |
| Operating Temperature Range | -40 to +105°C |
| Durability (mating cycles max) | 200cycles |
| RoHS | Compliant |
| Elv | Not Relevant |
| Flammability | 94V-0 |
Download the complete datasheet for Molex 2190190120 to view detailed technical specifications.
No datasheet is available for this part.