The OSFP (Octal Small Form-factor Pluggable) 1x1 cage assembly is designed for high-speed networking applications supporting up to 112 Gbps per channel. This stainless steel cage features a through-hole (press-fit) termination style and is designed to mate with OSFP connectors to provide a secure and conductive housing for pluggable modules.
Molex 2190190121 technical specifications.
| Ports | 1count |
| Data Rate | 112Gbps |
| Termination Interface | Through Hole - Compliant Pin |
| PCB Thickness - Recommended | 1.57mm |
| Material - Metal | Stainless Steel |
| RoHS | Compliant |
| Reach Svhc | Not Contained per D(2023)8585-DC |
| Halogen-free | Low-Halogen |
Download the complete datasheet for Molex 2190190121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.