
2-position, 1-row female receptacle connector with a 2.5mm pitch. Features a straight, free-hanging, cable mount orientation and crimp termination for female socket contacts. Rated for 9A current and 250V AC/250.25kV DC, with a maximum operating temperature of 105°C. This low halogen, lead-free component is RoHS compliant.
Molex 22-01-1022 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 12.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 5051 |
| Termination | Crimp |
| Width | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
