7-position, 1-row female receptacle housing with a 2.5mm pitch and friction lock. Features straight orientation, crimp termination, and a natural color. Operates within a temperature range of -40°C to 105°C, is lead-free and RoHS compliant, with low halogen content. Dimensions include 18mm length, 6.6mm width, and 12.7mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-1072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 12.7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-1072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
