7-position female receptacle housing for 2.5mm pitch applications. Features a straight, free-hanging cable mount orientation with crimp termination. Rated for 3A current and 250V voltage, operating between -40°C and 105°C. This RoHS compliant component measures 20mm in length, 6.6mm in width, and 10.7mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-1074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 10.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5102 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-1074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.