
12-position, 1-row female receptacle housing with a 2.5mm pitch. Features straight, free-hanging cable mount orientation and female socket contact type. Operates within a temperature range of -40°C to 105°C, with a maximum DC voltage rating of 250.25kV. This lead-free, RoHS-compliant component is constructed from natural-colored material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 22-01-1124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 10.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 32.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | SPOX™ 5102 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-1124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.