
3-circuit, single-row female plug connector with a 2.54mm pitch, designed for crimp termination. Features bronze and brass contacts, a white housing, and a straight orientation. Rated for 250V and 4A, operating between 0°C and 75°C. This low halogen, lead-free component is UL and CSA approved, with a UL94 V-0 flammability rating.
Molex 22-01-2037 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.82mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8.18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2695 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 22-01-2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.