
4-circuit, 1-row female plug connector with a 2.54mm pitch. Features a straight orientation, crimp termination for wire gauges 22-28AWG, and a locking mechanism. Constructed with bronze and brass contacts, a white UL94 V-0 rated insulator, and a natural housing color. Rated for 4A maximum current and operates between 0°C and 75°C. RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Material | Bronze, Brass |
| Contact Type | Non-Gendered |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.83mm |
| Housing Color | Natural |
| Length | 10.62mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK 6471 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
